Number
Highlights & Details
Base Plug/print relay, 41 series
Technical specifications
- Relay protection RT II
- Product type
PCB relay
- Type
41.61.9.012.0010
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.4 V DC
- Max. pick-up voltage
18 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
360 Ω
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
29 mm
- Width
12.5 mm
- Height
15.7 mm
- Dim
(L x W x H) 29 x 12.5 x 15.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
DC coils (Standard contacts)
- Nominal voltage (details)
12 V DC
- Nominal current (details)
16 A
- Switching capacity
16 A/250 V/AC (AC1/30)
- Switching current
16 A
- Voltage range
8.4 - 30.6 V
- Type
41.61.09/12/10
16 A
12.7
15.7 mm
29 mm
30 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
12-12 V
DC
FALSE
8.4-18 V
DC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503131 Finder 41.61.9.012.0010 PCB relay 12 V DC 16 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503131 Finder 41.61.9.012.0010 PCB relay 12 V DC 16 A 1 change-over 1 pc(s)