Technical data
- Relay protection RT II
Type | 43.41.7.005.2000 |
---|---|
Coil nominal voltage | 5 V DC |
Min. pick-up voltage | 3.5 V DC |
Max. pick-up voltage | 11.4 V DC |
Control mode | monostable, 1 coil |
R(coil) | 110 Ω |
Contact type | 1 change-over |
Contact material | AgCdO |
Switching voltage (max.) | 400 V AC |
Switching current (max.) | 10 A |
Max. switching capacity | 2500 VA |
---|---|
Creepage distance (coil/clips) | 10 mm |
Connection | Solder pins |
Durability | (AC/DC) 10 x 106 switching operations |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 30.2 mm |
Width | 10.2 mm |
Height | 15.4 mm |
Dim | (L x W x H) 30.2 x 10.2 x 15.4 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Type | DC-coil |
Nominal voltage (details) | 5 V DC |
Nominal current (details) | 10 A |
Switching current | 10 A |
Air/creeping distance | (between coil and contacts) 10 mm |
Contact type | 1 CO, SPDT |
Product type | PCB relay |
Documents & Downloads
Low print relay: series 43
PCB relay 10.2 mm wide.
Highlights & Details
- Contact spacing 3.2 mm
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Finder
Comments
Approvals UL, CSA, VDEFrequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays