Finder 43.41.7.006.2001 PCB relay 6 V DC 10 A 1 change-over 1 pc(s)

  • Relay protection RT II
Type 43.41.7.006.2001
Coil nominal voltage 6 V DC
Min. pick-up voltage 4.2 V DC
Max. pick-up voltage 9 V DC
Control mode monostable, 1 coil
R(coil) 150 Ω
Contact type 1 change-over
Contact material AgCdO
Switching voltage (max.) 400 V AC
Switching current (max.) 10 A
Max. switching capacity 2500 VA
Creepage distance (coil/clips) 10 mm
Connection Solder pins
Durability (AC/DC) 10 x 106 switching operations
Features Washable (RT III)
Min. temperature -40 °C
Max. temperature +85 °C
Length 30.2 mm
Width 10.2 mm
Height 15.4 mm
Dim (L x W x H) 30.2 x 10.2 x 15.4 mm
Content 1 pc(s)
RoHS-compliant Yes
Type DC-coil
Nominal current (details) 10 A
Switching current 10 A
Air/creeping distance (between coil and contacts) 10 mm
Contact type 1 CO, SPDT
Product type PCB relay

Technical data

  • Relay protection RT II
Type 43.41.7.006.2001
Coil nominal voltage 6 V DC
Min. pick-up voltage 4.2 V DC
Max. pick-up voltage 9 V DC
Control mode monostable, 1 coil
R(coil) 150 Ω
Contact type 1 change-over
Contact material AgCdO
Switching voltage (max.) 400 V AC
Switching current (max.) 10 A

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays