Technical data
Type | 46.52.9.048.0040 |
---|---|
Coil nominal voltage | 48 V DC |
R(coil) | 4800 Ω |
Coil voltage rating | 0.5 W |
Contact type | 2 change-overs |
Contact material | AgNi |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 8 A |
Connection | Pins |
Features | + test button |
Content | 1 pc(s) |
---|---|
RoHS-compliant | Yes |
Product type | Plug-in relay |
Documents & Downloads
Miniature plug-in relay, series 46.52
- Warranty: 24 months
- Manufacturer: Finder
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays