Finder 48.31.8.110.0060 Relay component Nominal voltage: 110 V AC Switching current (max.): 10 A 1 change-over 1 pc(s)
Number
Highlights & Details
Interface relay for DIN rail
Technical specifications
- Product type
Relay component
- Type
48.31.8.110.0060
- Connection
Screw terminal
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
110 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Content
1 pc(s)
10 A
15.8
75.3 mm
78.6 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
110-110 V
110-110 V
AC
IP20
TRUE
88-121 V
88-121 V
AC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1217694 Finder 48.31.8.110.0060 Relay component Nominal voltage: 110 V AC Switching current (max.): 10 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217694 Finder 48.31.8.110.0060 Relay component Nominal voltage: 110 V AC Switching current (max.): 10 A 1 change-over 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.