Finder 48.52.8.024.5060 Relay component Nominal voltage: 24 V AC Switching current (max.): 8 A 2 change-overs 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Highlights & Details
Finder 48.52.8.024.5060 Relay component Nominal voltage: 24 V AC Switching current (max.): 8 A 2 change-overs 1 pc(s)
Technical specifications
- Product type
Relay component
- Type
48.52.8.024.5060
- Connection
Screw terminal
- Factory colour
Blue
- Contact type
2 change-overs
- Contact material
AgNi + hard gold plating
- Nominal voltage
24 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1217704 Finder 48.52.8.024.5060 Relay component Nominal voltage: 24 V AC Switching current (max.): 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217704 Finder 48.52.8.024.5060 Relay component Nominal voltage: 24 V AC Switching current (max.): 8 A 2 change-overs 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.
Hints
APPROVALS: CULUS, EAC, NF, IMQ, RINA, VDE, LR, CSA.