
Finder 48.61.9.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 16 A 1 change-over 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Highlights & Details
Finder 48.61.9.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 16 A 1 change-over 1 pc(s)
Technical specifications
- Product type
Relay component
- Type
48.61.9.024.0050
- Connection
Screw terminal
- Contact type
1 change-over
- Contact material
AgCdO
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1217719 Finder 48.61.9.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 16 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217719 Finder 48.61.9.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 16 A 1 change-over 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.
Hints
Approvals: CULus, EAC, IMQ, RINA, VDE, CSA.











