Finder 48.P3.8.230.0060 Relay component Nominal voltage: 230 V AC Switching current (max.): 10 A 1 change-over 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
Only 3 Piece(s) available
Highlights & Details
Interface relay, series 48 with push-in terminals
Technical specifications
- Product type
Relay component
- Type
48.P3.8.230.0060
- Connection
Push-in connector
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Features
+ LED
+ EMC emission suppressor
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1419662 Finder 48.P3.8.230.0060 Relay component Nominal voltage: 230 V AC Switching current (max.): 10 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1419662 Finder 48.P3.8.230.0060 Relay component Nominal voltage: 230 V AC Switching current (max.): 10 A 1 change-over 1 pc(s)
Description
Interface relay for DIN-rail with push-in connections with integrated LED and EMC interference suppression.
This text is machine translated.
This text is machine translated.
Hints
APPROVALS: CULUS, EAC, NF, IMQ, RINA, VDE, LR, CSA.