Finder 49.52.9.024.0050 Relay Interface Module 2 changeovers 24 V/DC IP20
Coupler relay Universal 15.5 mm wide. "Positive isolation" to VDE 0106 / T 101
- Warranty: 24 months
- Manufacturer: Finder
Coupler relay Universal 15.5 mm wide. "Positive isolation" to VDE 0106 / T 101
- Warranty: 24 months
- Manufacturer: Finder
Technical data
Type | 49.52.9.024.0050 |
---|---|
Connection | Screw terminal |
Contact type | 2 change-overs |
Contact material | AgNi |
Nominal voltage | 24 V DC |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 8 A |
Max. switching capacity | 1250 VA |
Electrical lifespan | 150 x 103 switching cycles |
Durability | (AC/DC) 10 x 106/20 x 106 Switching cycles: |
Creepage distance (coil/clips) | 8 mm |
---|---|
R(coil) | 900 Ω |
Coil voltage rating | 650 mW |
Features | + flyback diode , + LED |
IP rating | IP20 |
Max. temperature | +70 °C |
Min. temperature | -40 °C |
Length | 81.9 mm |
Width | 15.5 mm |
Height | 75 mm |
Dim | (L x W x H) 81.9 x 15.5 x 75 mm |
Content | 1 pc(s) |
Nominal voltage (details) | 24 V/DC |
Nominal current (details) | 8 A |
Switching capacity | (AC1) 1250 VA |
Switching current | (DC1) Max 8 A |
Air/creeping distance | (between coil and contacts) 8 mm |
Contact type | 2 changeovers |
Product type | Relay component |
Finder 49.52.9.024.0050 Relay Interface Module 2 changeovers 24 V/DC IP20
Coupler relay Universal 15.5 mm wide. "Positive isolation" to VDE 0106 / T 101
Facts
- With LED
- With free-wheeling diode
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Finder
Comments
APPROVALS: CULUS, NF, IMQ, RINA, VDE, LR, CSA, GOST.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays