Finder 49.72.7.024.0050 Relay component Nominal voltage: 24 V DC 2 change-overs 1 pc(s)

  • Item no.: 2196627
  • Manufacturer no.: 49.72.7.024.0050-1

Coupler relay 15.5 mm wide. "Positive isolation" to VDE 0106 / T 101 With integrated LED and EMC interference suppression.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Finder
  • Item no.: 2196627
  • Manufacturer no.: 49.72.7.024.0050-1

Coupler relay 15.5 mm wide. "Positive isolation" to VDE 0106 / T 101 With integrated LED and EMC interference suppression.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Finder
Type 49.72.7.024.0050
Connection Pull spring
Contact type 2 change-overs
Contact material AgNi
Nominal voltage 24 V DC
Switching voltage (max.) 250 V AC
Durability (AC/DC) 10 x 106/20 x 106 Switching cycles:
Creepage distance (coil/clips) 8 mm
Features + EMC emission supressor , + LED
Length 81.9 mm
Width 15.5 mm
Height 75 mm
Dim (L x W x H) 81.9 x 15.5 x 75 mm
Content 1 pc(s)
Air/creeping distance (between coil and contacts) 8 mm
Product type Relay component

Technical data

Type 49.72.7.024.0050
Connection Pull spring
Contact type 2 change-overs
Contact material AgNi
Nominal voltage 24 V DC
Switching voltage (max.) 250 V AC
Durability (AC/DC) 10 x 106/20 x 106 Switching cycles:
Creepage distance (coil/clips) 8 mm
Features + EMC emission supressor , + LED
Length 81.9 mm

Frequently bought together

Similar products

See and discover other items from category Industrial Relays