
Highlights & Details
Finder 4C.51.9.024.0050 16A Relay Interface Module N/A 24 V DC
Technical specifications
- Product type
Relay component
- Type
4C.51.9.024.0050
- Connection
Pull spring
- Min. pick-up voltage
17.5 V DC
- Max. pick-up voltage
26.4 V DC
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
440 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Resistance (coil)
1200 Ω
- Features
+ flyback diode
+ LED
- Length
95.6 mm
- Width
15.8 mm
- Height
61.7 mm
- Dim
(L x W x H) 95.6 x 15.8 x 61.7 mm
- Content
1 pc(s)
- RoHS-compliant
- Nominal voltage (details)
24 V DC
- Nominal current (details)
10 A
- Switching capacity
(AC1) 10 A/250 V AC
- Type
4C.51.9.024.0050
- Nominal voltage range
17.5 - 26.4 V DC
- Connection
Train spring clamp
16 A
15.8
62.73 mm
95.6 mm
25 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Spring clamp connection
24-24 V
DC
IP20
TRUE
17.5-26.4 V
DC
0
0
1
Documents & Downloads
Datasheet
Datasheet 503222 Finder 4C.51.9.024.0050 16A Relay Interface Module N/A 24 V DC
User & Safety Instructions
User & Safety Instructions 503222 Finder 4C.51.9.024.0050 16A Relay Interface Module N/A 24 V DC
Description
This text is machine translated.
Features
- LED green
- Freewheeling diode
- mechanical switch position indicator
- Lockable test button













