Finder 4C.P2.9.012.0050 LED gate driver Nominal voltage: 12 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
Highlights & Details
Interface relay, series 4C with push-in terminals
Technical specifications
- Product type
LED gate driver
- Type
4C.P2.9.012.0050
- Connection
Push-in connector
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
12 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Features
+ LED
+ EMC emission suppressor
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1419688 Finder 4C.P2.9.012.0050 LED gate driver Nominal voltage: 12 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1419688 Finder 4C.P2.9.012.0050 LED gate driver Nominal voltage: 12 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
Information
Information 1419688 Finder 4C.P2.9.012.0050 LED gate driver Nominal voltage: 12 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
Description
This text is machine translated.
Features
- LED (green)
- Free-wheeling diode
- Mechanical switching position display
- Test button that can be blocked.
- This text is machine translated.