Number
Highlights & Details
Safety-print relays 8 A, series 50
Technical specifications
- AC1 switching capacity: 2000 VA.
- AC15 switching capacity: 230 AC. 500 VA
- 1-phase motor AC3, operation 230 V / AC: 0.37 kW
- Switching current DC 1: (30/110/220 V): 8 mm (0.65 / 0.2 ")
- Switching load (5 V/5 mA): 300 mW
- Underground between coil and contacts (1.2/50 microseconds): 6 kV
- DC coil operating range: 0.75 - 1.2 Un
- Product type
PCB relay
- Type
50.12.9.012.5000
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
9 V DC
- Max. pick-up voltage
14.4 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
184 Ω
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Electrical lifespan
100 000 Switching cycles
- Durability
10 million switching cycles
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
29 mm
- Width
12.4 mm
- Height
25 mm
- Dim
(L x W x H) 29 x 12.4 x 25 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Sefety relay
- Nominal voltage (details)
12 V DC
- Nominal current (details)
8 A
- Switching capacity
8 A
- Switching current
8 A
- Dielectric strength
2500 V
- Type
50.12.9.012.5000
- Ambient temperature
-40 - +70 °C
8 A
12.4
25 mm
29 mm
15 A
FALSE
Polarity free
Mono stable
TRUE
Single contact
FALSE
PCB connection
12-12 V
Gold
DC
FALSE
9-14.4 V
DC
0
0
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503184 Finder 50.12.9.012.5000 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503184 Finder 50.12.9.012.5000 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s)