Number
Highlights & Details
Power plug-in relay, series 56.32
Technical specifications
- Product type
Plug-in relay
- Type
56.32.8.012.0040
- Coil nominal voltage
12 V AC
- Min. pick-up voltage
9.6 V AC
- Max. pick-up voltage
13.2 V AC
- Control mode
monostable, 1 coil
- Resistance (coil)
50 Ω
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
12 A
- Max. switching capacity
3000 VA
- Connection
Type C CEE 7/16 plug 4.8 mm
Relay protection type RT I
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
27.7 mm
- Width
20.7 mm
- Height
37.2 mm
- Dim
(L x W x H) 27.7 x 20.7 x 37.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1217657 Finder 56.32.8.012.0040 Plug-in relay 12 V AC 12 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217657 Finder 56.32.8.012.0040 Plug-in relay 12 V AC 12 A 2 change-overs 1 pc(s)
Description
Features
- Test button can be blocked
- Mechanical display.
- This text is machine translated.