Number
Highlights & Details
Power plug-in relay, series 56.34
Technical specifications
- Product type
Plug-in relay
- Type
56.34.9.012.0040
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
10.2 V DC
- Max. pick-up voltage
13.2 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
123 Ω
- Contact type
4 change-overs
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
12 A
- Max. switching capacity
3000 VA
- Connection
Type C CEE 7/16 plug 4.8 mm
Relay protection type RT I
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
40.8 mm
- Width
27.7 mm
- Height
37.1 mm
- Dim
(L x W x H) 40.8 x 27.7 x 37.1 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Nominal voltage (details)
12 V DC
- Voltage range
10.2 - 13.2 V
- Type
56.34.9.012.0040
12 A
40.8
37.6 mm
27.7 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
12-12 V
DC
FALSE
9.6-13.2 V
DC
0
0
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 506083 Finder 56.34.9.012.0040 Plug-in relay 12 V DC 12 A 4 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 506083 Finder 56.34.9.012.0040 Plug-in relay 12 V DC 12 A 4 change-overs 1 pc(s)
Description
Features
- Test button can be blocked
- Mechanical display.
- This text is machine translated.