Finder 58.32.8.024.0060 Relay component Nominal voltage: 24 V AC Switching current (max.): 10 A 2 change-overs 1 pc(s)
Number
Highlights & Details
Interface relay, series 58.32
Technical specifications
- Product type
Relay component
- Type
58.32.8.024.0060
- Connection
Screw terminal
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
24 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Content
1 pc(s)
10 A
27
83 mm
76 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
24-24 V
24-24 V
AC
IP20
TRUE
19.2-26.4 V
19.2-26.4 V
AC
0
0
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1217732 Finder 58.32.8.024.0060 Relay component Nominal voltage: 24 V AC Switching current (max.): 10 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217732 Finder 58.32.8.024.0060 Relay component Nominal voltage: 24 V AC Switching current (max.): 10 A 2 change-overs 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.