Finder 58.34.8.230.5060 Relay component Nominal voltage: 230 V AC Switching current (max.): 7 A 4 change-overs 1 pc(s)
Number
Highlights & Details
Interface relay, series 58.34
Technical specifications
- Product type
Relay component
- Type
58.34.8.230.5060
- Connection
Screw terminal
- Factory colour
Blue
- Contact type
4 change-overs
- Contact material
AgNi + hard gold plating
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
7 A
- Max. switching capacity
1750 VA
- Content
1 pc(s)
7 A
27
83 mm
76 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
230-230 V
230-230 V
Gold
AC
IP20
TRUE
184-253 V
184-253 V
AC
0
0
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1217755 Finder 58.34.8.230.5060 Relay component Nominal voltage: 230 V AC Switching current (max.): 7 A 4 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217755 Finder 58.34.8.230.5060 Relay component Nominal voltage: 230 V AC Switching current (max.): 7 A 4 change-overs 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.