Finder 58.P4.9.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)
Variants
58.P3.8.024.0060 Content: 1 pc(s) 58.P3.8.230.0060-1 Content: 1 pc(s) 58.P3.9.012.0050-1 Content: 1 pc(s) 58.P3.9.024.0050-1 Content: 1 pc(s) 58.P4.8.024.0060-1 Content: 1 pc(s) 58.P4.8.230.0060-1 Content: 1 pc(s) 58.P4.8.230.5060-1 Content: 1 pc(s) 58.P4.9.012.0050-1 Content: 1 pc(s) 58.P4.9.012.5050-1 Content: 1 pc(s) 58.P4.9.024.0050-1 Content: 1 pc(s) 58.P4.9.024.5050-1 Content: 1 pc(s)
Interface relay for DIN-rail with push-in connections.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Finder
Variants
58.P3.8.024.0060 Content: 1 pc(s) 58.P3.8.230.0060-1 Content: 1 pc(s) 58.P3.9.012.0050-1 Content: 1 pc(s) 58.P3.9.024.0050-1 Content: 1 pc(s) 58.P4.8.024.0060-1 Content: 1 pc(s) 58.P4.8.230.0060-1 Content: 1 pc(s) 58.P4.8.230.5060-1 Content: 1 pc(s) 58.P4.9.012.0050-1 Content: 1 pc(s) 58.P4.9.012.5050-1 Content: 1 pc(s) 58.P4.9.024.0050-1 Content: 1 pc(s) 58.P4.9.024.5050-1 Content: 1 pc(s)
Interface relay for DIN-rail with push-in connections.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Finder
Technical data
Type | 58.P4.9.012.0050 |
---|---|
Connection | Push-in connector |
Contact type | 4 change-overs |
Contact material | AgNi |
Nominal voltage | 12 V DC |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 7 A |
Max. switching capacity | 1750 VA |
Features | + LED , + EMC emission supressor |
Content | 1 pc(s) |
Product type | Relay component |
---|
Documents & Downloads
Interface relay, series 58. P
Interface relay for DIN-rail with push-in connections.
This text is machine translated.
Facts
- Integrated LED
- Emc interference suppression.
- Warranty: 24 months
- Manufacturer: Finder
Comments
APPROVALS: CULUS, EAC, IMQ, RINA, VDE, LR, CSA.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays