Technical data
- Relays Degree of protection: RT I
Type | 62.23.9.024.0300 |
---|---|
Coil nominal voltage | 24 V DC |
Contact type | 3 makers |
Contact material | AgCdO |
Switching voltage (max.) | 400 V AC |
Switching current (max.) | 16 A |
Connection | Pins |
Electrical lifespan | 100 x 103 switching games |
Durability | (AC / DC) 10 x 106/30 x 106 switching games |
Length | 35.8 mm |
Width | 38.2 mm |
---|---|
Height | 49.1 mm |
Dim | (L x W x H) 35.8 x 38.2 x 49.1 mm |
Content | 1 pc(s) |
Type | Contactors |
Nominal current (details) | 16 A |
Switching capacity | (AC1) 16 A/250 V AC |
Contact type | 3 changeover contacts |
Temperature range | -40 - +70 °C |
Product type | Plug-in relay |
Documents & Downloads
Power relay with 3 changeover contacts, 62 series
Industrial relay with 3 changeover contacts.
Facts
- Test key
- Warranty: 24 months
- Manufacturer: Finder
Comments
Approvals: VDE, UL, CSA, RINA, Semko, IMQ, S. Information on the voltage range at 20 ° C.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays