Technical data
- Relay protection: RT I
Type | 65.31.8.230.0300 |
---|---|
Coil nominal voltage | 230 V AC |
Min. pick-up voltage | 184 V AC |
Max. pick-up voltage | 253 V AC |
Control mode | monostable, 1 coil |
R(coil) | 7250 Ω |
Contact type | 1 maker |
Contact material | AgCdO |
Switching voltage (max.) | 400 V AC |
Switching current (max.) | 30 A |
Max. switching capacity | 5000 VA |
---|---|
Connection | Type C CEE 7/16 plug 6.3 mm |
Electrical lifespan | 80 x 103 Switching operations |
Durability | (AC/DC) 10 x 106/30 x 106 switching operations |
Min. temperature | -40 °C |
Max. temperature | +75 °C |
Length | 36.5 mm |
Width | 32.2 mm |
Height | 43.3 mm |
Dim | (L x W x H) 36.5 x 32.2 x 43.3 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Type | Faston-connections |
Nominal voltage (details) | 230 V AC |
Nominal current (details) | 30 A |
Switching voltage | 250 V AC |
Connection | Faston connections 250 (6.35 x 0.8 mm). |
Contact type | SPST-NO |
Temperature range | -40 - +75 °C |
Product type | Plug-in relay |
Documents & Downloads
Finder 65.31.8.230.0300 Plug-in relay 230 V AC 30 A 1 maker 1 pc(s)
Highlights & Details
- 30A rated contacts
- Flange mount/Faston 250 (6.3x0.8 mm) connection
- ≥ 3 mm contact gap
- Warranty: 24 months
- Manufacturer: Finder
Comments
Approvals: VDE, UL, CSA, Semko, IMQ, S. specifications for voltage range at 20 °C.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays