Finder 67.22.9.012.4300 PCB relay 12 V DC 50 A 2 makers 1 pc(s)
Variants
67.22.9.012.4300-1 Content: 1 pc(s) 67.22.9.024.4300-1 Content: 1 pc(s) 67.22.9.024.4500-1 Content: 1 pc(s) 67.23.9.005.4300-1 Content: 1 pc(s) 67.23.9.008.4300-1 Content: 1 pc(s) 67.23.9.012.4300-1 Content: 1 pc(s) 67.23.9.012.4500-1 Content: 1 pc(s) 67.23.9.024.4300-1 Content: 1 pc(s) 67.23.9.024.4500-1 Content: 1 pc(s)
For use in inverters.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Finder
Variants
67.22.9.012.4300-1 Content: 1 pc(s) 67.22.9.024.4300-1 Content: 1 pc(s) 67.22.9.024.4500-1 Content: 1 pc(s) 67.23.9.005.4300-1 Content: 1 pc(s) 67.23.9.008.4300-1 Content: 1 pc(s) 67.23.9.012.4300-1 Content: 1 pc(s) 67.23.9.012.4500-1 Content: 1 pc(s) 67.23.9.024.4300-1 Content: 1 pc(s) 67.23.9.024.4500-1 Content: 1 pc(s)
For use in inverters.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Finder
Technical data
Type | 67.22.9.012.4300 |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 10.8 V DC |
Max. pick-up voltage | 13.2 V DC |
Control mode | monostable, 1 coil |
R(coil) | 85 Ω |
Contact type | 2 makers |
Contact material | AgSnO2 |
Switching voltage (max.) | 690 V AC |
Switching current (max.) | 50 A |
Max. switching capacity | 20000 VA |
---|---|
Connection | Solder pins |
Length | 51.5 mm |
Width | 33 mm |
Height | 57.5 mm |
Dim | (L x W x H) 51.5 x 33 x 57.5 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
Power relays for pcb
For use in inverters.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Finder
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays