

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



PCB relay
67.23.9.024.4300
24 V DC
21.6 V DC
26.4 V DC
monostable, 1 coil
340 Ω
3 makers
AgSnO2
690 V AC
50 A
20000 VA
Solder pins
51.5 mm
33 mm
57.5 mm
(L x W x H) 51.5 x 33 x 57.5 mm
1 pc(s)
Yes
50 A
33
57.5 mm
51.5 mm
150 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
24-24 V
DC
FALSE
21.6-26.4 V
DC
0
3
0
yes
Datasheet 1217686 Finder 67.23.9.024.4300 PCB relay 24 V DC 50 A 3 makers 1 pc(s)
User & Safety Instructions 1217686 Finder 67.23.9.024.4300 PCB relay 24 V DC 50 A 3 makers 1 pc(s)
Information 1217686 Finder 67.23.9.024.4300 PCB relay 24 V DC 50 A 3 makers 1 pc(s)