Finder 7M.24.8.230.0210 Electricity meter (AC) Digital 40 A 1 pc(s)
Electronic energy and reactive power counter with Modbus (RS485) interface and infrared interface (IR), bidirectional, for 1-phase alternating current with 7-digit LCD display, background lighting, display of total consumption, partial consumption (r…
Electronic energy and reactive power counter with Modbus (RS485) interface and infrared interface (IR), bidirectional, for 1-phase alternating current with 7-digit LCD display, background lighting, display of total consumption, partial consumption (r…
Electronic energy and reactive power counter with Modbus (RS485) interface and infrared interface (IR), bidirectional, for 1-phase alternating current with 7-digit LCD display, background lighting, display of total consumption, partial consumption (resettable) kWh, kVAh, kvarh, instantaneous values V, A, power factor, kW, KVA, kvar, frequency, THD V, THD A, Phase shift and power direction, LED consumption display: 1000 pulses per kWh, maximum current 40 A, short-term overcurrent (impulse current): 1200 A for 10 ms, starting current: 0.02 A, accuracy class B, series installation device for mounting rail 35 mm (EN 60715), width 17.5 mm, rated voltage 230 V AC, S0 interface: 1000 pulses per kWh, counter is MID-certified, connection cross-sections Main circuit: Single-wire 1.5 to 10 mm², multi-wire 1.5 to 10 mm², ambient temperature: -25 to + 55°C, protection class Housing/connections: IP50/IP20, lead-sealable terminal cover
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category AC & Three Phase Electricity Meters