Finder 7M.38.8.400.0312 Electricity meter (3-phase) Digital 80 A 1 pc(s)
Finder 7M3884000312 Electricity meter (3-phase) 1 pc(s)
Finder 7M3884000312 Electricity meter (3-phase) 1 pc(s)
Highlights & Details
- Electronic 3-phase multifunction energy meter for 2 tariffs with M-Bus and S0 interface
- Bidirectional
- For 3-phase three-phase current
- Can also be used in single-phase up to 80A
- With Dot Matrix LCD display
- backlit
- For 3- or 4-wire systems
- Display of total consumption
- Partial consumption (resettable) kWh
- KVAh
- kvar - for rate 1 and rate 2
- For all 3 phases or for each phase
- Current values V.
- A
- Power factor
- kW
- KVA
- kvar
- Frequency and current direction. LED consumption display: 1000 pulses per kWh
- Maximum current 80 A.
- Short-term overcurrent (pulse current): 2400 A for 10 ms
- Starting current 0.02 A.
- Accuracy class B.
- Series installation device for mounting rail 35 mm (EN 60715)
- Installation width 52.5 mm
- Nominal voltage 3 x 230 V AC
- M-Bus interface: Transfer rates: 300 to 9600 baud. S0 interface: 500 pulses per kWh
- Counter is MID compliant
- Conductor cross-sections Main circuit: Single-wire 1.5 to 16 mm²
- multi-wire 1.5 to 25 mm²
- Ambient temperature -25 to + 70°C.
- Protection class housing/connections: IP50/IP20
- Terminal cover for sealing
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category AC & Three Phase Electricity Meters