
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.97
5
6% = € 0.48
€ 7.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.97 / piece)
€ 10.92
-27 %
€ 7.97
plus VAT.
Only 6 Piece(s) available
Technical specifications
- Usable length: 140 - 160 mm
- Anchoring depth: 70 mm
- (Ø)
22 mm
- Product type
Spacer fittings
- Material
Plastic
Steel
- Length
230 mm
- Screw diameter
5 mm
- Dim
(Ø x L) 22 mm x 230 mm
- Suitable for
Concrete
Cored bricks
Flintlime bricks
Flintlime hollow bricks
Bricks
- Content
1 pc(s)
- Features
incl. hanger bolt
- Material properties
fibreglass-reinforced
zinc galvanized
- Material (details)
Galvanised steel /Nylon
- Suitable for
M6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 887025 Fischer 045695 Fischer Thermax 10 mm M6 Galvanised steel /Nylon 22 mm 1 pc(s)
Information
Information 887025 Fischer 045695 Fischer Thermax 10 mm M6 Galvanised steel /Nylon 22 mm 1 pc(s)
Description
Thermax 10 is suitable for the anchorage of middle loads at external walls with heat damming compound systems, isolations at cover faces or before-hung behind-ventilated fronts. The new elements for damming systems up to 160 mm hold in all usual building materials and can also onto uneven surfaces be installed.
Features
- Exact adjustment of the attachment unit without pressure points and damage to the EWIS boards
- Suitable for all materials.
- No heat bridge through the anti-cold-cone
- Mounting without setting tool. This saves time
- Self-milling of plastic cone.
















