Fischer 2000 mm 40391 1 pc(s)
The high-quality fischer FUS 21/2.0 - 2m mounting rail, is a U-profile mounting rail for the production of safe horizontal and vertical installations. Enables fast and efficient fastening of pipe lines and load-bearing structures. Length 2000 mm The …
- Warranty: 24 months
- Manufacturer: Fischer
The high-quality fischer FUS 21/2.0 - 2m mounting rail, is a U-profile mounting rail for the production of safe horizontal and vertical installations. Enables fast and efficient fastening of pipe lines and load-bearing structures. Length 2000 mm The …
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
Content | 1 pc(s) |
---|---|
Length | 2000 mm |
Mounting rail
The high-quality fischer FUS 21/2.0 - 2m mounting rail, is a U-profile mounting rail for the production of safe horizontal and vertical installations. Enables fast and efficient fastening of pipe lines and load-bearing structures. Length 2000 mm The rail geometry ensures the use of the extensive fishing equipment products. The pronounced teeth in the rail, the channel nut for a secure hold during vertical assembly and high transverse loads. Different rails wall thicknesses allow an economic rail design. The scaling on the mounting rails simplifies the cutting to length and position of the components. Long holes in the rail allow more flexibility when installing the add-on parts.
This text is machine translated.
Facts
- Long holes for more mounting flexibility
- Sendzimir galvanized min. 15µm
- Scaling to the mounting rails.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fittings