There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Security datasheet 479204 Fischer 53085 PU and pistol cleaner PUR 500 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
The fischer PU-cleaner PUR has a high cleaning efficiency and is ideal for safe removal of fresh PU-foam. With the help of NBS-Adapter for all commercially available foam guns. The separate spray head allows the clean external surfaces and is thus can be put to versatile uses.
This text is machine translated.
Features
High cleaning efficiency
NBS-Adapter for all the commercially available system
Separate spray head.
Description
The fischer PU-cleaner PUR has a high cleaning efficiency and is ideal for safe removal of fresh PU-foam. With the help of NBS-Adapter for all commercially available foam guns. The separate spray head allows the clean external surfaces and is thus can be put to versatile uses.
This text is machine translated.
Features
High cleaning efficiency
NBS-Adapter for all the commercially available system
Separate spray head.
What kind of Chemical & General Cleaning are you looking for?