Fischer Cavity plug 65 mm 12 mm 519782 50 pc(s)
The fischer cavity metal plugs HM-S is a versatile cavity plugs with metric screw for all the plate materials. The bolt is with the mounting clamp fischer HM-Z1 in the pre-on mounting. Using the pliers, the wall plugs in the cavity against the plate …
- Warranty: 24 months
- Manufacturer: Fischer
The fischer cavity metal plugs HM-S is a versatile cavity plugs with metric screw for all the plate materials. The bolt is with the mounting clamp fischer HM-Z1 in the pre-on mounting. Using the pliers, the wall plugs in the cavity against the plate …
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
- Min. Drill hole depth: 71 mm
(Ø) | 12 mm |
---|---|
Dim | (Ø x L) 12 mm x 65 mm |
Content | 50 pc(s) |
Length | 65 mm |
Material | Metal |
Product type | Cavity plug |
Hollow metal plugs HM 6x65 S
The fischer cavity metal plugs HM-S is a versatile cavity plugs with metric screw for all the plate materials. The bolt is with the mounting clamp fischer HM-Z1 in the pre-on mounting. Using the pliers, the wall plugs in the cavity against the plate material. The Force arms fold and presses on the plate back. Alternatively, the installation with a screwdriver or a cordless electric screwdriver. The fischer cavity metal plugs HM-S is suitable for the attachment of lights, towel rails and curtain rails in the inner room.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels