Innovative dowel-line for more function, more power, more safety. Get the handy L-BOXX - filled with 833 dowels in our award-winning DuoLine. DuoPower offers very good holding value through 2 components and it decides depending on the material of the construction, whether it spreads, folds or knots. The nylon dowel Fischer DuoTec allows easy installation even in narrow and insulated hollow spaces. The toggle element opens automatically behind the plate and gives the dowel its load capacity. The flexible screw mount is made of stainless steel and allows the toggle bolt to be used with wood and chipboard screws or with metric hook and threaded rods with locknut. In solid building materials, it functions like a connecting plug. The self-drilling tip of the Duo Blade allows a clean and effective drilling process. The dowel is inserted flush to the gypsum plasterboard with a cordless screwdriver or screwdriver. It is designed for wood, sheet metal and chipboard screws from 4 to 5 mm thickness, and various hooks and eyelets.
This text is machine translated.