There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Quick and easy mounting by means of cordless screwdriver
Predetermined breaking point allows optimum alignment of the hook
High load level due to glass fiber reinforced plastic
Application in different building materials depending on the used dowel
Technical specifications
Drill nominal diameter 6 mm
Min Drill hole depth 40 mm
Min Panel thickness 12.5 mm
Min Screw-in depth 35 mm
Operation PZ2
Dim
Content
1 Set
Material
Plastic (fibreglass reinforced)
Screw diameter
6 mm
Product type
Assorted dowels
Variants(All information is without VAT, plus shipping costs)
Fischer DuoPower 6x30 EasyHook Angle K (6) Assorted dowels 557916 1 Set
2368241
This article
Fischer DuoPower 8x40 EasyHook Angle K (4) Assorted dowels 557917 1 Set
2368242
Fischer DuoPower 6x30 EasyHook Round K (6) Assorted dowels 557923 1 Set
2368243
Fischer DuoPower 8x40 EasyHook Round K (4) Assorted dowels 557924 1 Set
2368244
Fischer DuoPower 6x30 EasyHook Loop K (6) Assorted dowels 557926 1 Set
2368245
Fischer DuoPower 8x40 EasyHook Loop K (4) Assorted dowels 557927 1 Set
2368246
Description
EasyHook Turn the screw into a hook
The innovative hook assortment converts screws into round, eyelet or angle hooks. The hook adapter is attached to the countersunk screw and mounted quickly and securely in the wall with DuoPower, or without dowels for use in wood. Due to the glass-fiber reinforced plastic, the hooks can take up high loads and provide a secure hold. Due to the predetermined breaking point, the hook is positioned optimally and can be mounted with variable wall distances. An additional cover cap and cover ring provide in the visible area for an optically appealing design. If required, the hooks can be removed quickly and easily using a cordless screwdriver.
Building materials: Spruce Solid brick Natural stone ACC Vertically perforated brick Flintlime bricks Flintlime hollow bricks Hollow block made of lightweight concrete Concrete C20/25 to C50/60 Plasterboard and gypsum fiberboards
Operation / assembly: · For easier installation in wood, the shaft area of the round and eyelet hook can be broken off. · The screw is inserted through the EasyHook and screwed in with a cordless screwdriver or screwdriver without holding the hook. · The hook at the predetermined breaking point is released by turning it to the left. Now the EasyHook can be aligned and screwed in any way. · Depending on the screw-in depth of the screw, the distance to the wall can be adjusted. · The cover cap of the EasyHook Round and Loop is placed on the visible screw head. · If necessary, the hook can be easily removed with a cordless screwdriver or screwdriver.
This text is machine translated.
Scope of delivery
6 wall plugs
6 screws
6 hooks
Description
EasyHook Turn the screw into a hook
The innovative hook assortment converts screws into round, eyelet or angle hooks. The hook adapter is attached to the countersunk screw and mounted quickly and securely in the wall with DuoPower, or without dowels for use in wood. Due to the glass-fiber reinforced plastic, the hooks can take up high loads and provide a secure hold. Due to the predetermined breaking point, the hook is positioned optimally and can be mounted with variable wall distances. An additional cover cap and cover ring provide in the visible area for an optically appealing design. If required, the hooks can be removed quickly and easily using a cordless screwdriver.
Building materials: Spruce Solid brick Natural stone ACC Vertically perforated brick Flintlime bricks Flintlime hollow bricks Hollow block made of lightweight concrete Concrete C20/25 to C50/60 Plasterboard and gypsum fiberboards
Operation / assembly: · For easier installation in wood, the shaft area of the round and eyelet hook can be broken off. · The screw is inserted through the EasyHook and screwed in with a cordless screwdriver or screwdriver without holding the hook. · The hook at the predetermined breaking point is released by turning it to the left. Now the EasyHook can be aligned and screwed in any way. · Depending on the screw-in depth of the screw, the distance to the wall can be adjusted. · The cover cap of the EasyHook Round and Loop is placed on the visible screw head. · If necessary, the hook can be easily removed with a cordless screwdriver or screwdriver.