Fischer DUOPOWER 8 x 40 S Duopower plug 40 mm 8 mm 555108 50 pc(s)
The DUOPOWER fischer offers very good budget values by 2 components: the gray component made of high-quality nylon activated depending on the material automatically the optimal function principle (spreading, flaps) for the best grip. The expansion wi…
- Warranty: 24 months
- Manufacturer: Fischer
The DUOPOWER fischer offers very good budget values by 2 components: the gray component made of high-quality nylon activated depending on the material automatically the optimal function principle (spreading, flaps) for the best grip. The expansion wi…
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
- Min. Drill hole depth: 65 mm
- Min. Plate thickness: 12.5mm.
- Countersunk head screw: 5 x 60 mm.
(Ø) | 8 mm |
---|---|
Dim | (Ø x L) 8 mm x 40 mm |
Content | 50 pc(s) |
Length | 40 mm |
Features | incl. countersunk screw |
Material | Nylon |
Screw diameter | 5 mm |
Product type | Duopower plug |
DUOPOWER 2K plug with countersunk head screw
The DUOPOWER fischer offers very good budget values by 2 components: the gray component made of high-quality nylon activated depending on the material automatically the optimal function principle (spreading, flaps) for the best grip. The expansion wing of the red component support the secure straddle irritation and offer additional security for gray component. Simply the screw and proper "draw". Do not overturn the screw. The dowel head molded edge prevents the dowels into the drilled hole to slip. The DUOPOWER is the first choice when fixing, for example, the lightweight wall shelves, light mirrored cupboards, curtain rails, hanging baskets, electrical installations and wall clocks.
This text is machine translated.
Facts
- Combination of two material components for more power
- Safety functions for full-time (spread) and perforated building materials (Flaps)
- Simple installation: narrow Dowel border prevents deep sliding into the hole
- The best possible feedback of the dowel-you can feel that the anchor is perfectly seated
- With a suitable screw 5.0 x 60 for a perfect hold.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels