Fischer DUOPOWER Dowel set 40 mm 535219 1 Set
the fischer DUOPOWER offers very good holding values through 2 components: The gray component made of high-quality polyamide automatically activates the optimum functional principle (spreading, flaps) for best hold depending on the material. The expa…
the fischer DUOPOWER offers very good holding values through 2 components: The gray component made of high-quality polyamide automatically activates the optimum functional principle (spreading, flaps) for best hold depending on the material. The expa…
Fischer DUOPOWER 8x40 WH K (4 PCS) with L-hook
the fischer DUOPOWER offers very good holding values through 2 components: The gray component made of high-quality polyamide automatically activates the optimum functional principle (spreading, flaps) for best hold depending on the material. The expansion wings of the red component support safe spreading and offer additional security to the gray component. The supplied angle hook is optimally tuned to the fischer DUOPOWER. This guarantees perfect hold.
This text is machine translated.
Facts
- Combination of two material components for more power
- Safety functions for full-time (spread) and perforated building materials (Flaps)
- Simple installation: narrow Dowel border prevents deep sliding into the hole
- The best possible feedback of the dowel-you can feel that the anchor is perfectly seated
- With matching angle hooks for a perfect hold.
Delivery
- 4 x 8 x 40 mm DUOPOWER
- 4 x angle hooks 5.5 x 58 mm.
Comments
Customer reviews
Similar products
See and discover other items from category Dowels