Fischer Duopower plug 25 mm 5 mm 535452 100 pc(s)
The DUOPOWER fischer offers very good budget values by 2 components: the gray component made of high-quality polyamide activated depending on the material automatically the optimal function principle (spreading, flaps, node) for the best grip. The ex…
- Warranty: 24 months
- Manufacturer: Fischer
The DUOPOWER fischer offers very good budget values by 2 components: the gray component made of high-quality polyamide activated depending on the material automatically the optimal function principle (spreading, flaps, node) for the best grip. The ex…
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
- Min. Screw-in depth: 28 mm
- Min. Drill hole depth: 35 mm
(Ø) | 5 mm |
---|---|
Dim | (Ø x L) 5 mm x 25 mm |
Content | 100 pc(s) |
Length | 25 mm |
Product type | Duopower plug |
DUOPOWER 5x25 LD
The DUOPOWER fischer offers very good budget values by 2 components: the gray component made of high-quality polyamide activated depending on the material automatically the optimal function principle (spreading, flaps, node) for the best grip. The expansion wing of the red component support the secure straddle irritation and offer additional security for gray component. Simply turning the screw and real "draw". Do not overturn the screw. The dowel head molded edge prevents the dowels into the drilled hole to slip.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels