Fischer Duopower plug 50 mm 10 mm 535461 25 pc(s)

  • Item no.: 1878463
  • Manufacturer no.: 535461
  • EAN: 4048962239904

The DUOPOWER fischer offers very good budget values by 2 components: the gray component made of high-quality polyamide activated depending on the material automatically the optimal function principle (spreading, flaps, node) for the best grip. The ex…

  • Item no.: 1878463
  • Manufacturer no.: 535461
  • EAN: 4048962239904

The DUOPOWER fischer offers very good budget values by 2 components: the gray component made of high-quality polyamide activated depending on the material automatically the optimal function principle (spreading, flaps, node) for the best grip. The ex…

  • Min. Screw-in depth: 57 mm
  • Min. Drill hole depth: 74 mm
  • Max. Thickness of the mounting part: 13 mm
(Ø) 10 mm
Content 25 pc(s)
Length 50 mm
Product type Duopower plug

Technical data

  • Min. Screw-in depth: 57 mm
  • Min. Drill hole depth: 74 mm
  • Max. Thickness of the mounting part: 13 mm
(Ø) 10 mm
Content 25 pc(s)
Length 50 mm
Product type Duopower plug

Frequently bought together

Similar products

See and discover other items from category Dowels