Fischer Duopower plug 65 mm 8 mm 538251 50 pc(s)
The DUOPOWER fischer offers very good budget values by 2 components: the gray component made of high-quality polyamide activated depending on the material automatically the optimal function principle (spreading, flaps, node) for the best grip. The ex…
- Warranty: 24 months
- Manufacturer: Fischer
The DUOPOWER fischer offers very good budget values by 2 components: the gray component made of high-quality polyamide activated depending on the material automatically the optimal function principle (spreading, flaps, node) for the best grip. The ex…
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
- Min. Screw-in depth: 70 mm
- Min. Drill hole depth: 75 mm
(Ø) | 8 mm |
---|---|
Dim | (Ø x L) 8 mm x 65 mm |
Content | 50 pc(s) |
Length | 65 mm |
Product type | Duopower plug |
DUOPOWER 8 x 65 LD
The DUOPOWER fischer offers very good budget values by 2 components: the gray component made of high-quality polyamide activated depending on the material automatically the optimal function principle (spreading, flaps, node) for the best grip. The expansion wing of the red component support the secure straddle irritation and offer additional security for gray component. Simply turning the screw and real "draw". Do not overturn the screw. The dowel head molded edge prevents the dowels into the drilled hole to slip.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels