Fischer DUOTEC 12 S PH M Cavity plug 542797 10 pc(s)
The unique function mode and the dowels geometry of the fischer DUOTEC allow for very high load input. Toggle bolt This reduces the number of attachments in case of multiple attachments and maximize safety. The fischer DUOTEC is a member of the duo-L…
- Warranty: 24 months
- Manufacturer: Fischer
The unique function mode and the dowels geometry of the fischer DUOTEC allow for very high load input. Toggle bolt This reduces the number of attachments in case of multiple attachments and maximize safety. The fischer DUOTEC is a member of the duo-L…
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
- Drill nominal diameter 12 mm
- Min. Thickness of 12 mm
- Max. plate thickness: 55 mm
- Min. Cavity depth 50 mm
- Screw diameter M 6 mm
- Screw length 55 mm
- Dowel length 60 mm.
Content | 10 pc(s) |
---|---|
Suitable for | Concrete , Plasterboard , Plasterboard , Timber boards , PVC sheets , Chipboard |
Product type | Cavity plug |
Fischer DUOTEC 12 S PH with panhead screw
The unique function mode and the dowels geometry of the fischer DUOTEC allow for very high load input. Toggle bolt This reduces the number of attachments in case of multiple attachments and maximize safety. The fischer DUOTEC is a member of the duo-Line of two plastic components. The red and hard component of the anchor sleeve enables the uniform load distribution, the gray and soft prevent damage to the disk surface in the case of attachment and thus a load reduction. For applications in building materials, behind which a hollow space, the fischer DUOTEC as a toggle bolt. In solid substrates can also be used as a wedge anchor of the dowel.
This text is machine translated.
Highlights & Details
- Combination of two material components for more power
- Federal sleeve strengthens the drill hole and enables significantly higher transverse loads
- Curved handle allows before mounting the feel of obstacles
Delivery
- 10 x DUOTEC 12,
- 10 x Panheadschraube 6.0 x 70
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels