Fischer EA II M 8 x 30 Steel plug 30 mm 10 mm 48284 100 pc(s)
The fischer impact anchor EA II is an internal thread from galvanically zinc-plated steel. The Steele plug is flush with the surface with a hammer. anchoring base. With the impact tool EAW H plus or the machine setting device EA II S-SDS is the sleev…
- Warranty: 24 months
- Manufacturer: Fischer
The fischer impact anchor EA II is an internal thread from galvanically zinc-plated steel. The Steele plug is flush with the surface with a hammer. anchoring base. With the impact tool EAW H plus or the machine setting device EA II S-SDS is the sleev…
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
(Ø) | 10 mm |
---|---|
Dim | (Ø x L) 10 mm x 30 mm |
Content | 100 pc(s) |
Length | 30 mm |
Suitable for | Concrete , Natural stone |
Material | Steel |
Material properties | zinc galvanized |
Screw diameter | 8 mm |
Product type | Steel plug |
Steele plug
The fischer impact anchor EA II is an internal thread from galvanically zinc-plated steel. The Steele plug is flush with the surface with a hammer. anchoring base. With the impact tool EAW H plus or the machine setting device EA II S-SDS is the sleeve with the driving of inner pin in the wings and tightens against the drill hole wall. For a correct straddle irritation, there is no torque on the screw or the threaded rod has to be applied. The fischer impact anchor EA II is ideal for sprinkler systems, grilles and consoles in the inner area with approval.
This text is machine translated.
Facts
- Simple shock mounting: no deep sliding during installation by distinctive edge of the anchor sleeve
- ETA-approval for cracked concrete and multiple attachments
- Energy-saving series mounting with machine setting device EA II S-SDS
- Visual inspection by embossing
- Use commercially available metric screws and threaded rods reduces complexity.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels