Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Piece
Power strip, straight
1
20
20
2.54 mm
SMD
Black
150 V DC
3 A
3 A
Tin plated
Copper alloy
PA 4.6, GF
2.30 mm
No
(L x W x H) 50.80 x 5.4 x 4.6 mm
Perpendicular (to the PCB)
10042783
1 pc(s)
4.6 mm
50.80 mm
5.4 mm
No
MK 22 SMD 20
Yes
+163 °C
-40 °C
SIL socket (precision)
Datasheet 739425 Fischer Elektronik 10042783
User & Safety Instructions 739425 Fischer Elektronik 10042783