
Number
Highlights & Details
Pin strip
- Content 1 ST
- This text is machine translated.
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
2
- Pins per row
36
- Total number of pins
72
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
250 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
PA 4.6, GF
- Pin length (receptacle)
4.90 mm
- Pin length (PCB)
2 mm
- Separable
No
- Dim
(L x W x H) 91.44 x 9.7 x 5 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
10054443
- Industrial packaging
No
- Content
1 pc(s)
- Dimensions
A x B x C 9.7 x 2 x 4.9 mm
- Width
9.7 mm
- Height
5 mm
- Length
91.44 mm
- RoHS-compliant
Yes
- Max. temperature
+163 °C
- Min. temperature
-40 °C
- Type
SL 21 THR 097 72 Z
Documents & Downloads
Datasheet
Datasheet 738469 Fischer Elektronik Pin strip (standard) No. of rows: 2 Pins per row: 36 10054443 1 pc(s)
User & Safety Instructions
User & Safety Instructions 738469 Fischer Elektronik Pin strip (standard) No. of rows: 2 Pins per row: 36 10054443 1 pc(s)




