Fischer Elektronik TUS 84 39 100 ME Treaded casing 100 x 84.5 x 39 Aluminium anodised Ecru 1 pc(s)

  • Item no.: 1369507
  • Manufacturer no.: 10068007
  • EAN: 2050003385824

Tube casing with integrated guide grooves for horizontal or vertical positioning of ungenormten printed circuit boards or components.

This text is machine translated.

  • Item no.: 1369507
  • Manufacturer no.: 10068007
  • EAN: 2050003385824

Tube casing with integrated guide grooves for horizontal or vertical positioning of ungenormten printed circuit boards or components.

This text is machine translated.

Material Aluminium
Colour Ecru
Length 100 mm
Width 84.5 mm
Height 39 mm
Content 1 pc(s)
Dim (L x W x H) 100 x 84.5 x 39 mm
RoHS-compliant Yes
Material properties anodised
Type TUS 84 39 100 ME
Product type Treaded casing

Technical data

Material Aluminium
Colour Ecru
Length 100 mm
Width 84.5 mm
Height 39 mm
Content 1 pc(s)
Dim (L x W x H) 100 x 84.5 x 39 mm
RoHS-compliant Yes
Material properties anodised
Type TUS 84 39 100 ME

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures