Fischer Elektronik TUS 84 39 120 ME Treaded casing 120 x 84.5 x 39 Aluminium anodised Ecru 1 pc(s)
Tube casing with integrated guide grooves for horizontal or vertical positioning of ungenormten printed circuit boards or components.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Fischer Elektronik
Tube casing with integrated guide grooves for horizontal or vertical positioning of ungenormten printed circuit boards or components.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Fischer Elektronik
Technical data
Material | Aluminium |
---|---|
Colour | Ecru |
Length | 120 mm |
Width | 84.5 mm |
Height | 39 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 120 x 84.5 x 39 mm |
RoHS-compliant | Yes |
Material properties | anodised |
Type | TUS 84 39 120 ME |
Product type | Treaded casing |
---|
Documents & Downloads
Aluminum tube housing TUS
Tube casing with integrated guide grooves for horizontal or vertical positioning of ungenormten printed circuit boards or components.
This text is machine translated.
Delivery
- Incl. Cover plate, design strip (similar to RAL 3002) and mounting material.
- Warranty: 24 months
- Manufacturer: Fischer Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures