Fischer F 10 M 182 B Door/window frame plug 182 mm 10 mm 49147 6 pc(s)
The fischer metal frame plug F10M is a special wall plugs for voltage-free Distance between mounting of window and door frames. This consists of a metal sleeve and a countersunk head screw from galvanically zinc-plated steel. The F10M is time-saving …
- Warranty: 24 months
- Manufacturer: Fischer
The fischer metal frame plug F10M is a special wall plugs for voltage-free Distance between mounting of window and door frames. This consists of a metal sleeve and a countersunk head screw from galvanically zinc-plated steel. The F10M is time-saving …
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
(Ø) | 10 mm |
---|---|
Dim | (Ø x L) 10 mm x 182 mm |
Content | 6 pc(s) |
Length | 182 mm |
Features | incl. countersunk screw |
Suitable for | Concrete , Cored bricks , Flintlime hollow bricks , Flintlime bricks , Solid stone , Solid brick |
Material | Steel |
Material properties | zinc galvanized |
Suitable for | Concrete, natural stone with dense structure, solid brick, limestone solid brick, solid brick made from lightweight concrete, porous concrete (gas concrete), solid plasterboards, vertically perforated brick, limestone perforated brick, hollow block stones made from lightweight concrete |
Product type | Door/window frame plug |
Window frame plug F10M182B
The fischer metal frame plug F10M is a special wall plugs for voltage-free Distance between mounting of window and door frames. This consists of a metal sleeve and a countersunk head screw from galvanically zinc-plated steel. The F10M is time-saving in the through-hole mounting. When tightening screw, the cone in the dowels sleeve, spreads on and tightens against the drill hole wall. In this way, the window frame tension-free in full-hole and construction materials. The fischer metal frame plug F10M is in addition to the mounting of window and door frame also for squares.
This text is machine translated.
Facts
- Fire protection tested according to R 120: use in fire safety-relevant applications
- With countersunk head screw
- Voltage-free and long-lasting fastening of the frame. Continuous thread prevents to the frame
- Use for all full-hole and construction materials reduces complexity
- Train and pressure tight attachment of metal and plastic profiles.
Delivery
- 6 x metal frame plug F 10 M 182-metal, 6 x cap white, 6 x cap dark brown.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels