FISCHER FAHRRAD Plus Jump S/M Mountain bike helmet Black Clothes size=S/M Head circumference=54-58 cm
Fischer BMX helmets. action and fun in the fresh air are high on the course. With Fischer's BMX helmets, boys and girls are optimally protected - not only while cycling. They also offer reliable and comfortable safety when skating or rollerblading. T…
Fischer BMX helmets. action and fun in the fresh air are high on the course. With Fischer's BMX helmets, boys and girls are optimally protected - not only while cycling. They also offer reliable and comfortable safety when skating or rollerblading. T…
FISCHER BMX Plus Jump S/M bicycle helmet
Fischer BMX helmets. action and fun in the fresh air are high on the course. With Fischer's BMX helmets, boys and girls are optimally protected - not only while cycling. They also offer reliable and comfortable safety when skating or rollerblading. The adjustable inner ring system allows the helmet to be easily and continuously adjusted to any head shape. The Inmold helmet is particularly stable and offers an extremely high level of protection in the event of a fall or impact. The washable and removable soft pads provide for increased wearing comfort. 11 large air intakes provide adequate ventilation under the helmet shell, the sweating is reduced and one keeps a cool head. The integrated helmet rear light, reflex sticker on the helmet tray plus reflective belts provide for more visibility in darkness. Another advantage of the Inmold helmet is that it is lighter than normal BMX helmets.
This text is machine translated.
Highlights & Details
- - SECURE: Optimum fit thanks to adjustable inner ring system, size S/M (head size: 54 to 58 cm)- PROTECTION: The bicycle helmet has a high-strength, stable polycarbonate shell, which absorbs an impact and thus protects the head - COMFORT: The bicycle helmet is easily adjustable and has a very good ventilation through 19 large air intakes with insect screen - VISIBILITY: The helmet's integrated tail light has 3 lighting functions and reflex strips woven into the helmet straps ensure optimum visibility in the dark- COMFORTABLE: Washable pads made of breathable material increase the wearing comfort - CLOSURE: The new ratchet closure with fine adjustment provides additional protection for the skin when closing. - EASY TO USE: The adjustable inner ring system can be adjusted quickly and easily and thus increases the wearing comfort. TÜV/GS-tested.
Comments
Customer reviews
Similar products
See and discover other items from category Bicycle Helmets