FISCHER FAHRRAD Roof bars TopLine XL 1,35m 126005 (L x W x H) 136.5 x 14.5 x 7.5 cm
High-quality basic carrier made of aluminum for open railings are created neatly. This is pre-mounted and can be installed quickly. The carrier is lockable with dust-proof lock with 2 keys.This is ideal as a base carrier bike rack, Skihalter and roof…
High-quality basic carrier made of aluminum for open railings are created neatly. This is pre-mounted and can be installed quickly. The carrier is lockable with dust-proof lock with 2 keys.This is ideal as a base carrier bike rack, Skihalter and roof…
Luggage carrier TopLine XL 1.35 m
High-quality basic carrier made of aluminum for open railings are created neatly. This is pre-mounted and can be installed quickly. The carrier is lockable with dust-proof lock with 2 keys.
This is ideal as a base carrier bike rack, Skihalter and roof box.
This text is machine translated.
Highlights & Details
- Suitable for open railing
- Pre-assembled, fast installation
- Lockable inclusive of 2 keys
- 20 mm groove
- Incl. Rubber lip
- Ingot thickness 45 mm x 28 mm
- 90 kg load capacity
Facts
- High-quality basic carrier made of aluminum
- Suitable for open railing
- Pre-assembled, fast installation
- Can be locked with dust-proof lock
- Includes 2 keys
- Ideal as a base carrier bike rack, Skihalter and roof box
- 20 mm groove for the simple installation of accessories
- Incl. Rubber lip for noise reduction
- Barre strength 45 x 28 mm
- Max. 90 kg load capacity
Comments
Customer reviews
Similar products
See and discover other items from category Roof Railing Carriers