Fischer FAZ II 10/100 Cavity fixing 185 mm 10 mm 94986 20 pc(s)
The fischer FAZ II anchor bolt is the steel anchors for highest demands. With the steel anchor, heavy loads in gerissenem concrete attached. The FAZ II can be thanks to the two anchoring depth and ease of installation particularly can be used flexibl…
- Warranty: 24 months
- Manufacturer: Fischer
The fischer FAZ II anchor bolt is the steel anchors for highest demands. With the steel anchor, heavy loads in gerissenem concrete attached. The FAZ II can be thanks to the two anchoring depth and ease of installation particularly can be used flexibl…
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
(Ø) | 10 mm |
---|---|
Dim | (Ø x L) 10 mm x 185 mm |
Content | 20 pc(s) |
Length | 185 mm |
Suitable for | Concrete , Natural stone |
Material | Steel |
Material properties | zinc galvanized |
Screw diameter | 10 mm |
Product type | Cavity fixing |
Anchor bolt
The fischer FAZ II anchor bolt is the steel anchors for highest demands. With the steel anchor, heavy loads in gerissenem concrete attached. The FAZ II can be thanks to the two anchoring depth and ease of installation particularly can be used flexibly. The proven spread clip conducts the loads particularly securely in the concrete and enables the highest load capacity. With the design made of electro-galvanised are loads in the inner area. For example, ideal is the steel anchors for mounting the railings, cable trays and consoles.
This text is machine translated.
Facts
- An anchor - two anchoring depth: reduced anchoring depth saves time and costs when drilling
- Minimum tightening slip: Simple mounting reduces the time and effort.
- With spread clip for highest Tagfahigkeit: This will take less fixing points and smaller anchor plates are required. This saves time and money
- With approval for cracked concrete and fire test: maximum safety.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels