Fischer FBN II 10/10 Cavity fixing 86 mm 10 mm 40827 50 pc(s)
The fishermen anchor bolt FBN II is a steel anchor for economic attachments in ungerissenem concrete. Thanks to the long thread, and the two anchor bolt FBN II deep is the fishermen anchor especially flexible. In addition to the pre-plug-and-hole mou…
The fishermen anchor bolt FBN II is a steel anchor for economic attachments in ungerissenem concrete. Thanks to the long thread, and the two anchor bolt FBN II deep is the fishermen anchor especially flexible. In addition to the pre-plug-and-hole mou…
Fischer-bolt
The fishermen anchor bolt FBN II is a steel anchor for economic attachments in ungerissenem concrete. Thanks to the long thread, and the two anchor bolt FBN II deep is the fishermen anchor especially flexible. In addition to the pre-plug-and-hole mounting is the Cavity fixing for the distance between mounting. In the execution of electro-galvanised is the bolt anchor for railings, cable trays, consoles, suitable for indoor use.
This text is machine translated.
Facts
- Easy mounting through a few hammer blows and minimum slip
- Impact Peg Protects threads from damage. This saves time when you assemble and dismantle
- With the long threads are balanced component tolerances. In addition, the FBN II for distance montages. This increases the flexibility
- With the standard anchoring depth reaches the FBN II highest load capacity. This means: less fixing points and smaller anchor plates
- Is the reduced anchoring depth used, reduces the hole depth and simplifies the installation.
Comments
Customer reviews
Similar products
See and discover other items from category Dowels