Fischer FIS Set 18 x 130/200 M12/200 Anchor plug 330 mm 18 mm 47443 5 pc(s)

  • Item no.: 477916
  • Manufacturer no.: 47443
  • EAN: 4006209474433

The Fishing injection th anchor sleeve FIS set 18 x 130/200 M 12/200 is the system component for the use of the fischer injection mortar hole in the stone wall in the through-hole mounting. The anchor is with the scaling and the slider edge on the th…

  • Item no.: 477916
  • Manufacturer no.: 47443
  • EAN: 4006209474433

The Fishing injection th anchor sleeve FIS set 18 x 130/200 M 12/200 is the system component for the use of the fischer injection mortar hole in the stone wall in the through-hole mounting. The anchor is with the scaling and the slider edge on the th…

(Ø) 18 mm
Dim (Ø x L) 18 mm x 330 mm
Content 5 pc(s)
Length 330 mm
Suitable for Cored bricks , Structural lightweight concrete , Concrete , Flintlime hollow bricks , Flintlime bricks , Solid brick , Hollow pumice slabs , Hollow ceiling panels , Pumice
Product type Anchor plug

Technical data

(Ø) 18 mm
Dim (Ø x L) 18 mm x 330 mm
Content 5 pc(s)
Length 330 mm
Suitable for Cored bricks , Structural lightweight concrete , Concrete , Flintlime hollow bricks , Flintlime bricks , Solid brick , Hollow pumice slabs , Hollow ceiling panels , Pumice
Product type Anchor plug

Frequently bought together

Similar products

See and discover other items from category Dowels