Fischer FUR 10x160 T Plug (long) 160 mm 10 mm 88759 50 pc(s)

  • Item no.: 893677
  • Manufacturer no.: 88759
  • EAN: 4006209887592

The fischer Long shaft anchor for T consists of an anchor sleeve made of high-quality nylon and a countersunk head screw from galvanically zinc-plated steel. The FOR-T is in the time-saving through-hole mounting. When the screw straddle the solid mat…

  • Item no.: 893677
  • Manufacturer no.: 88759
  • EAN: 4006209887592

The fischer Long shaft anchor for T consists of an anchor sleeve made of high-quality nylon and a countersunk head screw from galvanically zinc-plated steel. The FOR-T is in the time-saving through-hole mounting. When the screw straddle the solid mat…

(Ø) 10 mm
Content 50 pc(s)
Length 160 mm
Features incl. safety screw
Suitable for Concrete , Cored bricks , Flintlime hollow bricks , Flintlime bricks , Solid brick , Natural stone , Drywall sheet , 3-tier outer wall boards
Material Nylon , Steel
Product type Plug (long)

Technical data

(Ø) 10 mm
Content 50 pc(s)
Length 160 mm
Features incl. safety screw
Suitable for Concrete , Cored bricks , Flintlime hollow bricks , Flintlime bricks , Solid brick , Natural stone , Drywall sheet , 3-tier outer wall boards
Material Nylon , Steel
Product type Plug (long)

Frequently bought together

Similar products

See and discover other items from category Dowels