Fischer FUR 10x135 T Plug (long) 135 mm 10 mm 88758 50 pc(s)
the fischer long shaft plug FOR-T consists of a dowel sleeve made of high-quality nylon and a countersunk screw made of galvanized steel or stainless steel. When the screw is screwed in, the asymmetrically arranged toothed discs spread evenly against…
the fischer long shaft plug FOR-T consists of a dowel sleeve made of high-quality nylon and a countersunk screw made of galvanized steel or stainless steel. When the screw is screwed in, the asymmetrically arranged toothed discs spread evenly against…
Plug (long) FUR 10x135 T
the fischer long shaft plug FOR-T consists of a dowel sleeve made of high-quality nylon and a countersunk screw made of galvanized steel or stainless steel. When the screw is screwed in, the asymmetrically arranged toothed discs spread evenly against the drill hole wall in the solid material. In perforated materials, the lamellae spread on the stone bridge and form an undercut in the cavity. The operating principle enables uniform load introduction without strong spreading pressure and simplifies the installation even in unknown mounting base. This makes the fischer long shaft dowel FOR-T suitable for secure fastening of drum substructures, windows, interior fittings, gates and doors in all building materials.
The European Technical Approval for THE FUR-T represents a further increase in safety. THE FUR-T with countersunk screw is particularly suitable for fixing wooden substructures.
Uses:
Facade, ceiling and roof substructures made of wood or metal
Windows
Gates and doors
Squares
Bar
Wall coverings
Blinds / Shutters
Handrails
Wardrobes
Kitchen hanging cabinets
TV consoles
Wall & Floating Shelves
Lights
Metal angle
Metal brackets
Guide rails
Cable channels
Cable Ducts
Radiator
Air Conditioners
Functions:
Suitable FOR through-hole mounting.
Screwing in the screw causes the individual lamellae to spread. In solid material, the lamellae generate uniform spreading forces. In the perforated material, the lamellae spread on the stone bridge and form an undercut in the cavity.
For vertically perforated tiles, drill only in the rotary motion (without impact).
Recommended for fixing wooden constructions.
FOR fixing metal structures, FUR-SS with hexagonal screw or FUR-FUS with hexagonal screw with U-disc is recommended.
This text is machine translated.
Highlights & Details
- 50er set
Facts
- Particularly easy to mount even in narrow drill holes and thick attachment parts thanks to slim dowel geometry
- ETA approval for multiple attachments in concrete and masonry
- Safe attachment in all building materials: Lamellae adapt to the ground
- With countersunk screw for wood constructions for the outdoor area
- Safe attachment in all building materials: Unique lamella technology adapts to the surface
- Approved for: Concrete ≥ C12/15, high-hole brick, lime sand perforated stone, limestone solid stone, solid stone made of lightweight concrete, solid brick
- complies with approvals: ETA-13/0235, DOP No. 0033, DOP No. 0142, DOP No. 0756-CPD-0545
Delivery
- 50 x plugs 10 x 135 mm (Ø x L) with galvanised safety screw.
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Dowels