Fischer FZA 18 x 80 M12/25 Cavity fixing 126 mm 19 mm 60721 10 pc(s)
The fischer ZYKON-bolt anchor FZA is an anchor from galvanically zinc-plated steel. With the special drill FZUB is in one operation the hinterschnittene drill hole is created. The undercut anchor in the pre-on mounting. With the setting tool FZE Plus…
- Warranty: 24 months
- Manufacturer: Fischer
The fischer ZYKON-bolt anchor FZA is an anchor from galvanically zinc-plated steel. With the special drill FZUB is in one operation the hinterschnittene drill hole is created. The undercut anchor in the pre-on mounting. With the setting tool FZE Plus…
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
(Ø) | 19 mm |
---|---|
Dim | (Ø x L) 19 mm x 126 mm |
Content | 10 pc(s) |
Length | 126 mm |
Suitable for | Concrete , Natural stone |
Material | Steel |
Material properties | zinc galvanized |
Screw diameter | 12 mm |
Product type | Cavity fixing |
Zykon-Bolzenanker
The fischer ZYKON-bolt anchor FZA is an anchor from galvanically zinc-plated steel. With the special drill FZUB is in one operation the hinterschnittene drill hole is created. The undercut anchor in the pre-on mounting. With the setting tool FZE Plus is the split sleeve over the cone gears and fills in the hinterschnittene drill hole is positively. The fischer ZYKON-bolt anchor FZA is ideal for steel constructions, railings and machines in the interior in gerissenem concrete.
This text is machine translated.
Facts
- ETA-approval for cracked concrete and fire resistance class R 120
- Low edge and axle distances by lock pressure-free installation
- Energy-saving mounting with less setting energy
- Maximum safety through positive connection
- Fast installation without tool change. This saves time and costs.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels